reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB M1175 :: Earthed socket


ABB M1175

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 250
    • Current
    • 16
  • General
    • Type
    • Socket with earthing contact
    • Design
    • 2.5 PLE mounting width

ABB earthed socket

Rated voltage: 250 V / 50 Hz
Rated current: 16 A
Mounting width: 2.5 PLE



Manufacturer : ABB
Factory number : 102799
Package weight : 0.123 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 250
    • Current
    • 16
  • General
    • Type
    • Socket with earthing contact
    • Design
    • 2.5 PLE mounting width
Datasheet/manual