reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB ESB63-24 :: Installation Contactor - 4 NO contacts, 24 V

Item-No.: ABB ESB63-24
€120,30
Category of goods: 1


ABB ESB63-24

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 24
  • General
    • Type
    • Installation contactor
    • Design
    • 4 NO contact

Installation contactor for switching and controlling lighting, heating, ventilation, motors and pumps.

  • Switch quietly and are absolutely hum-free

  • Switch position indicator




Manufacturer : ABB
Factory number : ESB63-40-24AC/DC
Package weight : 4.12 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 24
  • General
    • Type
    • Installation contactor
    • Design
    • 4 NO contact
Datasheet/manual