reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB ESB24-13-12 :: Installation Contactor - 1 NO Contacts + 3 NC Contacts, 12 V

Item-No.: ABB ESB24-13-12
€54,95
Category of goods: 1

ABB ESB24-13-12

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 12
  • General
    • Type
    • Installation contactor
    • Design
    • 1 NO contact + 3 NC contact

Installation contactor for switching and controlling lighting, heating, ventilation, motors and pumps.

  • Switch quietly and are absolutely hum-free

  • Switch position indicator




Manufacturer : ABB
Factory number : ESB24-13-12AC/DC
Package weight : 0.243 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 12
  • General
    • Type
    • Installation contactor
    • Design
    • 1 NO contact + 3 NC contact
Datasheet/manual