reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB EH04-20 :: Auxiliary Switch - 24 - 63 A, 2 NO Contacts

Item-No.: ABB EH04-20
€17,95
Category of goods: 1

ABB EH04-20

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 24 - 63
  • General
    • Type
    • Auxiliary switch
    • Design
    • 2 NO contact

Auxiliary switch for expansion of an installation contactor



Manufacturer : ABB
Factory number : EH04-20
Package weight : 0.039 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 24 - 63
  • General
    • Type
    • Auxiliary switch
    • Design
    • 2 NO contact
Datasheet/manual