reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E259R20-LC :: Installation Relay - 2 NO Contacts, 230 V

Item-No.: ABB E259R20-LC
€27,20
Category of goods: 1


ABB E259R20-LC

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Installation relay
    • Design
    • 2 NO contact

The installation switches in the E 259 series are electromechanical switching devices that are controlled with a relatively low power consumption. An auxiliary switch can be mounted on the left side of the installation relay.



Manufacturer : ABB
Factory number : E259R20-230-LC
Package weight : 0.12 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Installation relay
    • Design
    • 2 NO contact
Datasheet/manual