reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E251-230 :: Surge current switch, single-pin, 1 NO contact

Item-No.: ABB E251-230
€14,40
Category of goods: 1


ABB E251-230

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Load limit
    • 250 V AC 16 A / 400 V AC, 10 A
  • General
    • Type
    • Surge current switch
    • Design
    • 1 NO contact
    • Pole number
    • 3

Single-pole surge current switch from ABB

1 NO contact
Switching capacity: 250 VAC, 16 A / 400 VAC, 10 A
Actuating voltage: 230 VAC



Manufacturer : ABB
Factory number : 148209
Package weight : 0.111 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Load limit
    • 250 V AC 16 A / 400 V AC, 10 A
  • General
    • Type
    • Surge current switch
    • Design
    • 1 NO contact
    • Pole number
    • 3
Datasheet/manual