reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E235-NFS :: Mains idler switch, deactivation switch

Item-No.: ABB E235-NFS
€104,95
Category of goods: 1


ABB E235-NFS

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 16
  • General
    • Type
    • Demand switch
    • Design
    • 1 NO contact

Preventing electromagnetic pollution e.g. engineers' rooms by mains isolation of the electrical installation when no consumer is active.

The E235-NFS mains idler switch deactivates power cables with no activated consumers.

The mains idler switch uses a low AC voltage to detect whether the consumer has been switched on, at which point the mains voltage is reactivated.


Rated voltage 230 V
Rated current 16 A
Rated frequency 50 to 60 Hz
Max. Incandescent lamp load 2300 W
Max. fluorescent lamp load (duo-switching) 1000 VA
Max. Fluorescent lamp load (parallel compensation) 56 VA, switch-on threshold power 2 to 15 VA, (adjustable)
Switch-off threshold 0.66x switch-on threshold
AC voltage monitoring
Mounting type: DIN rail
Width in subunits: 1
Installation depth: 58 mm
Protection class (IP) IP20



Manufacturer : ABB
Factory number : E235-NFS
Package weight : 0.084 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 16
  • General
    • Type
    • Demand switch
    • Design
    • 1 NO contact
Datasheet/manual