reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E232E-MUL10 :: Staircase Lighting Timer Switch - 230 V, 0.5-20 Min, Advance War

Item-No.: ABB E232E-MUL10
€57,80
Category of goods: 1


ABB E232E-MUL10

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Staircase light timer switch

Staircase lighting timer switch for controlling corridor and staircase lighting, with switch-off warning.

Once a command point connected to the staircase lighting timer has given the signal to switch on the lighting, the light is automatically turned off again after the pre-set time has expired. The switch-off warning makes itself noticeable by switching the lighting on and off briefly before the light goes out completely.



Manufacturer : ABB
Factory number : E232E-230-MULTI10
Package weight : 0.093 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Staircase light timer switch
Datasheet/manual