reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E232E-8/230N :: Staircase Lighting Timer Switch - 8 V/230 V, 0.5-20 Min

Item-No.: ABB E232E-8/230N
€48,70
Category of goods: 1

ABB E232E-8/230N

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 8 V/230 V
  • General
    • Type
    • Staircase light timer switch

Adjustable staircase lighting timer switch to control lighting over multiple command points.



Manufacturer : ABB
Factory number : E232E-8/230N
Package weight : 0.082 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 8 V/230 V
  • General
    • Type
    • Staircase light timer switch
Datasheet/manual