reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E232-230 :: Staircase Lighting Timer Switch - 230 V, 1-7 Min

Item-No.: ABB E232-230
€30,50
Category of goods: 1


ABB E232-230

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Staircase light timer switch

Adjustable staircase lighting timer switch to control lighting over multiple command points.



Manufacturer : ABB
Factory number : E232-230
Package weight : 0.074 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
  • General
    • Type
    • Staircase light timer switch
Datasheet/manual