reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E219-D :: LED Indicator light - 1x, 115 - 250 V AC, Green

Item-No.: ABB E219-D
Colour:

€13,20
Category of goods: 1

ABB E219-D

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 115 - 250
  • General
    • Type
    • Indicator lamp holder
    • Design
    • 1-fold
    • Colour
    • Green

Indicator lights are used in electrical equipment to signal switching states or report faults.



Manufacturer : ABB
Factory number : E219-D
Package weight : 0.029 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 115 - 250
  • General
    • Type
    • Indicator lamp holder
    • Design
    • 1-fold
    • Colour
    • Green
Datasheet/manual