reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E219-2CD48 :: LED Indicator Light - 2x, 12 - 48 V AC, Green + Red


ABB E219-2CD48

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 12 … 48
  • General
    • Type
    • Indicator lamp holder
    • Design
    • 2x
    • Colour
    • Green + red

Indicator lights are used in electrical equipment to signal switching states or report faults.



Manufacturer : ABB
Factory number : E219-2CD48
Package weight : 0.036 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 12 … 48
  • General
    • Type
    • Indicator lamp holder
    • Design
    • 2x
    • Colour
    • Green + red
Datasheet/manual