reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E213-16-001 :: On/Off Switch - 0.5 TE, 1 Changeover Contact, 16 A

Item-No.: ABB E213-16-001
€16,30
Category of goods: 1

ABB E213-16-001

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 16
  • General
    • Type
    • Circuit breaker
    • Design
    • 1 changeover contact

With its two switch positions, the changeover switch is used in industry and building technology. The clear visibility of switch positions I and II enables secure and simple use. Applications include switching from normal lighting to emergency lighting, switching from outdoor lighting with light sensors to normal operation and many other possibilities.



Manufacturer : ABB
Factory number : E213-16-001
Package weight : 0.041 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 16
  • General
    • Type
    • Circuit breaker
    • Design
    • 1 changeover contact
Datasheet/manual