reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB E211-16-10 :: On/Off Switch - 0.5 TE, 1 NO Contact, 16 A

Item-No.: ABB E211-16-10
€10,80
Category of goods: 1

ABB E211-16-10

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 16
  • General
    • Type
    • Circuit breaker
    • Design
    • 1 NO contact

These switches are installed directly in the sub-distributor and are used as manual main switches for directly switching on/off courtyard or basement lighting systems, ventilation and air-conditioning systems, fans or special lighting systems with gas discharge lamps.



Manufacturer : ABB
Factory number : E211-16-10
Package weight : 0.034 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 16
  • General
    • Type
    • Circuit breaker
    • Design
    • 1 NO contact
Datasheet/manual