reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMP 415 A15 :: Vibration damper

Item-No.: SMP 415 A15
€1,05
Category of goods: 1


SMP 415 A15

  • Product Description
  • Technical information
  • General
    • Type
    • Vibration damper
    • Design
    • M4 x 10 mm thread
  • Measures
    • Ø
    • 15 mm
    • Height
    • 15 mm

Vibration damper

For vibration dampening of drives and motors, as well as for noise level reduction and impact reduction on delicate instruments.



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10007600
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vibration damper
    • Design
    • M4 x 10 mm thread
  • Measures
    • Ø
    • 15 mm
    • Height
    • 15 mm
Datasheet/manual