reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DKR 10MM :: Spacer blocks, external snap-lock fastening, M3, 10 mm

Item-No.: DKR 10MM
€0,27
Category of goods: 1


DKR 10MM

  • Product Description
  • Technical information
  • General
    • Type
    • Spacer bolts, snap-in fixing
    • Design
    • Internal M3, external latching
    • Material
    • Plastic
  • Measures
    • Length
    • 8.0 mm

Plastic spacer blocks with snap-lock fastening



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spacer bolts, snap-in fixing
    • Design
    • Internal M3, external latching
    • Material
    • Plastic
  • Measures
    • Length
    • 8.0 mm
Datasheet/manual