reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DK 5MM :: Spacers, plastic, 5 mm

Item-No.: DK 5MM
€0,02
Category of goods: 1

DK 5MM

  • Product Description
  • Technical information
  • General
    • Type
    • Spacer rollers
    • Material
    • Plastic
  • Measures
    • Øinternal
    • 3.6 mm
    • Øexternal
    • 7.0 mm
    • Length
    • 5.0 mm

Spacer sleeves



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spacer rollers
    • Material
    • Plastic
  • Measures
    • Øinternal
    • 3.6 mm
    • Øexternal
    • 7.0 mm
    • Length
    • 5.0 mm
Datasheet/manual