reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DI 15MM :: Spacers, metal, 6-edge, M3, 15 mm

Item-No.: DI 15MM
€0,12
Category of goods: 1


DI 15MM

  • Product Description
  • Technical information
  • General
    • Type
    • Spacer bolts, internal thread
    • Design
    • 6-edge
    • Thread
    • M3
    • Material
    • Metal
  • Measures
    • Width across flats
    • 5.0
    • Length
    • 15.0 mm

Spacer bolt



Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spacer bolts, internal thread
    • Design
    • 6-edge
    • Thread
    • M3
    • Material
    • Metal
  • Measures
    • Width across flats
    • 5.0
    • Length
    • 15.0 mm
Datasheet/manual