reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AHS 6,4 :: Self-adhesive spacers, height 6.4 mm

Item-No.: AHS 6,4
€0,41
Category of goods: 1 = discountable

AHS 6,4

  • Product Description
  • Technical information
  • General
    • Type
    • Self-adhesive spacer
    • Design
    • Spacing height: 6.4 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 7.1 mm

Self-adhesive spacers.

Board hole/thickness: Ø4.0/1.6 mm



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Self-adhesive spacer
    • Design
    • Spacing height: 6.4 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 7.1 mm
Datasheet/manual