reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AHM4 25,4 :: Spacer with M4-stud, H: 25.4 mm

Item-No.: AHM4 25,4
€0,29
Category of goods: 1


AHM4 25,4

  • Product Description
  • Technical information
  • General
    • Type
    • Spacer with M4 stud
    • Design
    • Spacing height: 25.4 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 9.0 mm

Spacer with M4 stud.

Board hole/thickness: Ø4.0/1.6 mm



Package weight : 0.00098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spacer with M4 stud
    • Design
    • Spacing height: 25.4 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 9.0 mm
Datasheet/manual