reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AH2 9,5 :: Mini-spacer, height 9.5 mm

Item-No.: AH2 9,5
€0,26
Category of goods: 1


AH2 9,5

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature spacer
    • Design
    • Spacing height: 9.5 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 4.6 mm

Mini-spacer for 2 boards one on top of the other.

Board hole/thickness: Ø3.2/1.6 mm



Manufacturer : PB-ELEKTRO
Factory number : MSPM-6-01
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature spacer
    • Design
    • Spacing height: 9.5 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 4.6 mm