reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AH 31,8 :: PCB spacers, height 31.8 mm

SAVE37%
Item-No.: AH 31,8
€0,27
€0,17
Category of goods: 0


AH 31,8

  • Product Description
  • Technical information
  • General
    • Type
    • Spacer
    • Design
    • Spacing height: 31.8 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 7.1 mm
Spacer for circuit boards.

Platinum Hole / thickness: Ø4, 0 / 1, 6mm
Chassis Hole / thickness: Ø4, 8 / 0.4-2.0 mm



Package weight : 0.00073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spacer
    • Design
    • Spacing height: 31.8 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Natural
  • Measures
    • Ø
    • 7.1 mm
Datasheet/manual