reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL MON7T1 :: 7" (18 cm) TFT monitor, BNC — EEC A

Item-No.: VEL MON7T1
€113,95
Category of goods: 0


VEL MON7T1

  • Product Description
  • Technical information
  • General
    • Type
    • Surveillance monitor
    • Input
    • BNC
    • Assembly
    • TFT
    • Design
    • Coloured
  • Display
    • Resolution
    • 800 x 480
    • Display
    • 7” 18 cm
  • Measures
    • Width
    • 173 mm
    • Depth
    • 20 mm
    • Height
    • 20 mm

  • 2x video/camera inputs and 1x stereo audio input

  • IR eye for headphones on the front panel

  • OSD (On-Screen Display)

  • Mirror image

  • Automatic PAL/NTSC switching

  • Reversing camera function is switched on automatically

  • Included in delivery: remote control, cable, desktop stand, headrest mounting bracket


Technical data:
Display mode: TFT Active Matrix (16:9/4:3)
Screen size: 7"
Resolution: 800 (H) x 480 (V)
Number of pixels: 384,000
Brightness: 250 cd/m²
Video input signal: 1.0 Vpp/75 ohm (composite video signal)
OSD function: left-right mirror, settings and volume
Power supply:
Monitor: max. 12 VDC ±10%
Power consumption: max. 7 W
Remote control: 1x 1.5 V CR2025 battery (supplied)
Dimensions: 173 x 115 x 20 mm



Manufacturer : VELLEMAN
Factory number : MON7T1
Package weight : 0.91 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surveillance monitor
    • Input
    • BNC
    • Assembly
    • TFT
    • Design
    • Coloured
  • Display
    • Resolution
    • 800 x 480
    • Display
    • 7” 18 cm
  • Measures
    • Width
    • 173 mm
    • Depth
    • 20 mm
    • Height
    • 20 mm
Datasheet/manual