reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV MON 21 :: 21" (53 cm) TFT monitor, BNC, HDMI - EEC B

Item-No.: TV MON 21
€400,70



Bargain Item!
Limited amount available.

TV MON 21

  • Product Description
  • Technical information
  • General
    • Type
    • Surveillance monitor
    • Input
    • BNC + HDMI
    • Assembly
    • TFT
    • Speaker
    • Yes
    • Design
    • Coloured
  • Display
    • Resolution
    • 1280 x 1024
    • Display
    • 21” 53 cm
    • Screen size
    • 54.7 cm
  • Measures
    • Width
    • 518 mm
    • Depth
    • 40 mm
    • Height
    • 324 mm
  • Energy efficiency
    • Manufacturer
    • B&S Technology GmbH
    • Energy Efficiency
    • B
    • viewable screen size
    • 54.6 cm
    • viewable screen size
    • 21.5 Inch
    • Power Consumption (On)
    • 25 W
    • Power switch
    • Yes
With BNC, VGA and monitor connection plus built-in speakers, you'll always be able to see what's happening thanks to a resolution of up to 1920 x 1080 pixels (full HD).

The monitor is supplied with a stand, making it quick and easy to set up the monitor as a desktop unit. The holes on the back of the VESA® Standard mean it can also be mounted on a wall or ceiling using the corresponding brackets, which are available as an option. What's more, the picture-in-picture function allows you to watch more than one video channel at the same time.

Features at a glance:
• 1 BNC inputs or outputs
• VGA and HDMI port
• Resolution of up to 1920 x 1080 pixels
• Picture-in-picture and picture-on-picture functions
• 16.7 million colours
• Multilingual user menu (including English, German, Russian, Turkish, Polish, Spanish and French)



Package weight : 7.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surveillance monitor
    • Input
    • BNC + HDMI
    • Assembly
    • TFT
    • Speaker
    • Yes
    • Design
    • Coloured
  • Display
    • Resolution
    • 1280 x 1024
    • Display
    • 21” 53 cm
    • Screen size
    • 54.7 cm
  • Measures
    • Width
    • 518 mm
    • Depth
    • 40 mm
    • Height
    • 324 mm
  • Energy efficiency
    • Manufacturer
    • B&S Technology GmbH
    • Energy Efficiency
    • B
    • viewable screen size
    • 54.6 cm
    • viewable screen size
    • 21.5 Inch
    • Power Consumption (On)
    • 25 W
    • Power switch
    • Yes
Datasheet/manual