reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV MON 19 :: 19" (48 cm) TFT monitor, BNC, HDMI - EEK A



TV MON 19

  • Product Description
  • Technical information
  • General
    • Type
    • Surveillance monitor
    • Input
    • BNC + HDMI
    • Assembly
    • TFT
    • Speaker
    • Yes
    • Design
    • Coloured
  • Display
    • Resolution
    • 1280 x 1024
    • Display
    • 19” 48 cm
    • Screen size
    • 48.2 cm
  • Measures
    • Width
    • 417 mm
    • Depth
    • 64 mm
    • Height
    • 341 mm
  • Energy efficiency
    • Manufacturer
    • B&S Technology GmbH
    • Energy Efficiency
    • A
    • viewable screen size
    • 48 cm
    • viewable screen size
    • 19 Inch
    • Power Consumption (On)
    • 20 W
    • Power switch
    • Yes

This monitor has 2 BNC video inputs (75 ohm) and one VGA input also via an HDMI input, allowing it to support resolutions of up to 1920 x 1080 pixels (16:9 via HDMI).

Thanks to the standard 4:3 resolution (via VGA and BNC), the images from your monitoring cameras are represented to you with accurate detail – without annoying edges in the display area.

The monitor can be connected to all common VGA, RCA and HDMI video outputs, e.g. from digital recorders and PCs, but also directly to your camera, and will also loop in the image via a BNC video output if necessary.

Additionally, you can enjoy stereo-demodulated audio reproduction and can also use the device with a suitable VESA mounting (75 x 75 mm) for suspended installation.



Package weight : 5.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surveillance monitor
    • Input
    • BNC + HDMI
    • Assembly
    • TFT
    • Speaker
    • Yes
    • Design
    • Coloured
  • Display
    • Resolution
    • 1280 x 1024
    • Display
    • 19” 48 cm
    • Screen size
    • 48.2 cm
  • Measures
    • Width
    • 417 mm
    • Depth
    • 64 mm
    • Height
    • 341 mm
  • Energy efficiency
    • Manufacturer
    • B&S Technology GmbH
    • Energy Efficiency
    • A
    • viewable screen size
    • 48 cm
    • viewable screen size
    • 19 Inch
    • Power Consumption (On)
    • 20 W
    • Power switch
    • Yes
Datasheet/manual