reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EFB SM-10007 :: 3.5" 8.9 cm TFT colour test monitor for CCD cameras

Item-No.: EFB SM-10007
€199,95
Category of goods: 0
Bargain Item!
Limited amount available.


EFB SM-10007

  • Product Description
  • Technical information
  • General
    • Type
    • Surveillance monitor
    • Input
    • BNC
    • Assembly
    • TFT
    • Design
    • Coloured
  • Display
    • Resolution
    • 320 x 240
    • Display
    • 3.5” 8.9 cm
  • Implementation
    • power supply
    • 12 V power supply unit/battery
  • Measures
    • Width
    • 92 mm
    • Depth
    • 42 mm
    • Height
    • 73 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
12 V DC output

• 3.5" TFT display
• PAL/NTSC automatic detection
• OSD menu control
• 12 V DC output (800 mA) for camera
• 3.7 V Li-ion battery (2200 mA)
• Power supply unit, BNC adapter, bag, USB to AV cable and DC cable included

Perfect for setting up cameras right at the installation site.
The monitor can be attached to your arm with a velcro strap.

Screen: 3.5" TFT (320 x 240 pixel)
Battery: 3.7 V DC Li-ion battery 2200 mA
Power consumption: 0.6 W
Charger in: AC 110 - 220 V — out: DC 5 V/1 A
Video standard: PAL/NTSC
12 V output DC 12 V/800 mA
Video/audio input: 1.0 Vpp/0.7 Vpp
Power off: two minutes without signal
Operating temperature: 5 - 60°C
Dimensions (W x H x D): 92 x 73 x 42 mm



Manufacturer : EFB-ELEKTRONIK
Factory number : SM-10007
Package weight : 0.415 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surveillance monitor
    • Input
    • BNC
    • Assembly
    • TFT
    • Design
    • Coloured
  • Display
    • Resolution
    • 320 x 240
    • Display
    • 3.5” 8.9 cm
  • Implementation
    • power supply
    • 12 V power supply unit/battery
  • Measures
    • Width
    • 92 mm
    • Depth
    • 42 mm
    • Height
    • 73 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual