reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS MON 23 :: 23" (58 cm) TFT monitor, BNC, HDMI — EEC A

Item-No.: BS MON 23
€325,80
Category of goods: 0


BS MON 23

  • Product Description
  • Technical information
  • General
    • Type
    • Surveillance monitor
    • Input
    • BNC + HDMI + VGA
    • Assembly
    • TFT
    • Speaker
    • Yes
    • Design
    • Coloured
  • Display
    • Resolution
    • 1920 x 1080
    • Display
    • 23” 58 cm
    • Screen size
    • 58 cm
  • Measures
    • Width
    • 567 mm
    • Depth
    • 52 mm
    • Height
    • 352 mm
  • Energy efficiency
    • Manufacturer
    • B&S Technology GmbH
    • Model
    • BSMON23
    • Energy Efficiency
    • A
    • viewable screen size
    • 59.9 cm
    • viewable screen size
    • 23.6 Inch
    • Power Consumption (On)
    • 26 W
    • Annual power consumption
    • 30 kWh
    • Resolution
    • 1920 x 1080
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


This surveillance monitor has 1 x BNC video input (75 ohm) and 1 x VGA input also via an HDMI input, allowing it to support resolutions of up to 1920 x 1080 pixels (16:9 via HDMI).



Package weight : 5.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surveillance monitor
    • Input
    • BNC + HDMI + VGA
    • Assembly
    • TFT
    • Speaker
    • Yes
    • Design
    • Coloured
  • Display
    • Resolution
    • 1920 x 1080
    • Display
    • 23” 58 cm
    • Screen size
    • 58 cm
  • Measures
    • Width
    • 567 mm
    • Depth
    • 52 mm
    • Height
    • 352 mm
  • Energy efficiency
    • Manufacturer
    • B&S Technology GmbH
    • Model
    • BSMON23
    • Energy Efficiency
    • A
    • viewable screen size
    • 59.9 cm
    • viewable screen size
    • 23.6 Inch
    • Power Consumption (On)
    • 26 W
    • Annual power consumption
    • 30 kWh
    • Resolution
    • 1920 x 1080
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual