reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPA VGA :: Slimport > VGA socket

Item-No.: SPA VGA
€12,95
Category of goods: 1


SPA VGA

  • Product Description
  • Technical information
  • General
    • Type
    • Slimport adapter
    • Design
    • Slimport > VGA socket

Slimport > VGA F socket

Sends HD video content from any Mobility Displayport enabled terminal to ultra-thin notebooks, tablets, smartphones, camcorders and digital cameras with Android system on VGA output, so a connection can be established to any high-definition TV, monitor or projector. Smartphones - LG G2 & G LG Optimus Pro, etc. Micro-USB for power supply

• Input interface:
- SlimPort input via 5-pin connector
• 1.2 input display port
• 1.1a Downward compatibility
• Main link with a hint of high-speed differential
• Input with configurable speed: 5.4 Gbps, 2.7 Gbps or 1.62 Gbps
• Main link compatible with display port 1.2 main connection PHYspe
• VGA output
• Sends HD video content from any Mobility Displayport enabled terminal to ultra-thin notebooks, tablets, smartphones, camcorders and digital cameras with Android system on VGA output, so a connection can be established to any high-definition TV, monitor or projector.
• Micro-USB for power supply



Manufacturer : GOOBAY
Factory number : 61751
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slimport adapter
    • Design
    • Slimport > VGA socket