reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE HDF0010-2 :: Power cable for PURE HDF0001-1

Item-No.: PURE HDF0010-2
€3,20
Category of goods: 0


PURE HDF0010-2

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply cable
    • Design
    • For PURE HDF0002-1LE

Power cable for PURE HDF0001-1 (HDFURY)

• Length: approx. 1.5 m



Manufacturer : PURELINK
Factory number : HDF0010-2
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply cable
    • Design
    • For PURE HDF0002-1LE
Datasheet/manual