reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 66260 :: USB-C adapter > VGA

Item-No.: GOOBAY 66260
€19,95
Category of goods: 0


GOOBAY 66260

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB 3.1-C plug
    • Connection discharge
    • VGA 15-pin socket
  • Measures
    • Cable length
    • 0.1 m
USB-C™ adapter - VGA
for connection between USB-C™ and VGA devices

• mirrors signals from USB-C™ to VGA devices
• supports a resolution up to 1920 X 1080 pixels at 60 Hz
• suitable for computers and smart devices with USB-C™ ports
• very easy to operate




Manufacturer : GOOBAY
Factory number : 66260
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB 3.1-C plug
    • Connection discharge
    • VGA 15-pin socket
  • Measures
    • Cable length
    • 0.1 m