reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86120 :: Cable Tester (mini-) Displayport

Item-No.: DELOCK 86120
€36,95
Category of goods: 0

DELOCK 86120

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort tester
    • Design
    • Tester with PIN check
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • (mini-) DisplayPort socket
    • Connection discharge
    • (mini-) DisplayPort socket
Cable Tester Displayport

With this cable tester by Delock Displayport cables can be tested quickly and easily. Displayport and mini Displayport connectors are available for all types of cable. There is a separate LED to test if Displayport power (pin 20) is connected. To test already installed cables the attached remote unit can be removed from the tester.

Specification
• Cable tester for Displayport cables with mini Displayport and Displayport connectors
• Connectors Main Unit:
1 x Displayport 20 pin female
1 x mini Displayport 20 pin female
• Connectors Remote Unit:
1 x Displayport 20 pin female
1 x mini Displayport 20 pin female
• Removable remote unit
• LED indicator
• LED for testing pin 20 (power)
• Switch for 2 test modes
• Maximum cable length: 50 m
• Battery compartment for 1 x 9 V battery (not included)
• Dimensions (LxWxH): ca. 10.4 x 9.7 x 2.7 cm

System requirements
• 9-volt battery (please check additional products)

Package content
• Cable tester
• Bag
• User manual



Manufacturer : DELOCK
Factory number : 86120
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort tester
    • Design
    • Tester with PIN check
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • (mini-) DisplayPort socket
    • Connection discharge
    • (mini-) DisplayPort socket