reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83496 :: DMS-59 plug > 2 x DVI 24+1 plug, 2 m

Item-No.: DELOCK 83496
€14,95
Category of goods: 1 = discountable

DELOCK 83496

  • Product Description
  • Technical information
  • General
    • Type
    • DMS-59 cable
    • Design
    • DMS-59 plug <> 2x DVI 24+1 plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 2.0 m

This Delock cable is used to connect up to two monitors to a graphics card with a DMS-59 port. Two different views can be displayed on the monitors, or the displayed image can be mirrored or extended if your graphics card supports these functions.

Technical data
• Connectors: DMS-59 plug > 2 x DVI 24+1 plug
• DMS-59 connector with screws
• DVI connectors with screws
• Nickel-plated contacts
• Cable length: approx. 2 m (including connectors)

System requirements
• Graphics card with DMS-59 connector

Package contents
• DMS-59 > DVI cable



Manufacturer : DELOCK
Factory number : 83496
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • DMS-59 cable
    • Design
    • DMS-59 plug <> 2x DVI 24+1 plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 2.0 m