reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82921 :: Mini DP plug > VGA plug 2-m cable, white

Item-No.: DELOCK 82921
€12,95
Category of goods: 1 = discountable

DELOCK 82921

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Design
    • 20 DisplayPort plugs <> 15 VGA plugs
    • Colour
    • White
  • Measures
    • Cable length
    • 2.0 m

This Delock mini Displayport cable can be used to connect a further VGA device, such as a monitor, to your MacBook, MacBook Pro or MacBook Air.

Technical data
• Connector: mini Displayport 20-pin plug > VGA 15-pin plug
• VGA port with screws
• Mini Displayport 1.1a standard
• Supports resolution up to 1080p
• Automatic standby detection, standby switches automatically to sleep mode
• AWG 32
• Cable approx. 2 m
• Gold-plated contacts

System requirements
• One free mini Displayport and VGA port

Package contents
• Mini DisplayPort > VGA cable



Manufacturer : DELOCK
Factory number : 82921
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Design
    • 20 DisplayPort plugs <> 15 VGA plugs
    • Colour
    • White
  • Measures
    • Cable length
    • 2.0 m