reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65680 :: Adapter HDMI-A female > USB Type-A male black

Item-No.: DELOCK 65680
€4,45
Category of goods: 0


DELOCK 65680

  • Product Description
  • Technical information
  • General
    • Type
    • USB adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB 2.0, A-plug
    • Connection discharge
    • HDMI socket
This adapter by Delock can be used to convert a passive MHL cable into a USB cable. Thus the existing MHL cable could be used as USB data and charging cable. Hence you only need one cable.
Specification
• Connector:
High Speed HDMI-A 19 pin female >
USB 2.0 Type-A male
• Supports all MHL versions
• Only for passive MHL cables without additional power supply
• Colour: black
• Dimensions (LxWxH): ca. 23.4 x 16.6 x 6.8 mm
• OS independent, no driver installation necessary
System requirements
• Passive MHL cable with HDMI-A male
Package content
• Adapter HDMI to USB
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 65680
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB 2.0, A-plug
    • Connection discharge
    • HDMI socket