reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65667 :: Adapter HDMI-A male > VGA female Metal Housing with 15 cm cable

Item-No.: DELOCK 65667
€26,50
Category of goods: 0

DELOCK 65667

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI socket
    • Connection discharge
    • VGA 15-pin socket
This adapter by Delock can be used to connect e.g. a VGA monitor to a free HDMI interface of the system.
Specification
• Connector:
Adapter:
High Speed HDMI-A 19 pin female >
VGA 15 pin female
Cable:
High Speed HDMI-A 19 pin male >
High Speed HDMI-A 19 pin male
• Chipset: CH7101
• VGA connector without screw nuts
• Supports a resolution up to 1920 x 1200 @ 60 Hz (depending on the system and
the connected hardware)
• Supports only one connection to a VGA monitor
• Metal housing
• OS independent, no driver installation necessary
System requirements
• A free HDMI-A female port
• Monitor with a free VGA male interface
Package content
• Adapter HDMI to VGA
• HDMI cable, length ca. 15 cm
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 65667
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI socket
    • Connection discharge
    • VGA 15-pin socket