reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65655 :: Adapter HDMI male > VGA female black


65655

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • HDMI > VGA socket
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • VGA 15-pin socket
This adapter enables you to connect e.g. a VGA monitor through a free HDMI interface.
Specification
• Connector:
High Speed HDMI-A 19 pin male >
VGA 15 pin female
• Chipset: Chrontel CH7101
• High Speed HDMI with Ethernet (HEC) specification
• VGA connector without screw nuts
• Resolution up to WUXGA 1920 x 1200 @ 60 Hz
(depending on the monitor and your system)
• Plastic housing with inner metal shell
• Colour: black
• Dimensions (LxWxH): ca. 57 x 22 x 14 mm
• OS independent, no driver installation necessary
System requirements
• A free HDMI-A female port
Package content
• Adapter HDMI to VGA
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 65655
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • HDMI > VGA socket
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • VGA 15-pin socket