reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65654 :: Adapter mini Displayport 1.2 male > VGA female

Item-No.: DELOCK 65654
€19,95
Category of goods: 0


DELOCK 65654

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • Mini DisplayPort plug <> VGA socket
    • Colour
    • Black
This adapter enables you to connect e.g. a VGA monitor through a free mini Displayport interface.

Specification
• Connector: mini Displayport 20 pin male > VGA 15 pin female
• Chipset: Chrontel CH7517
• Mini Displayport 1.2 specification
• VGA connector without screw nuts
• Resolution up to WUXGA 1920 x 1200 @ 60 Hz
(depending on the monitor and your system)
• Plastic housing with inner metal shell
• Colour: black
• Dimensions (LxWxH): ca. 55 x 22 x 14 mm
• OS independent, no driver installation necessary

System requirements
• A free mini Displayport female port

Package content
• Adapter mini Displayport to VGA



Manufacturer : DELOCK
Factory number : 65654
Package weight : 2 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • Mini DisplayPort plug <> VGA socket
    • Colour
    • Black