reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65647 :: VHDCI-68 plug > 4x VGA jack 22 cm

Item-No.: DELOCK 65647
€28,95




DELOCK 65647

  • Product Description
  • Technical information
  • General
    • Type
    • VHDCI-68 adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • VHDCI-68 plug
    • Connection discharge
    • 4x VGA socket
  • Measures
    • Cable length
    • 0.22 m
This adapter by Delock enables you to connect up to four additional VGA monitors to a graphic card with VHDCI-68 port.

Specification
  • Connector: VHDCI-68 Plug > 4x VGA Socket
  • VHDCI-68 connector mit screws
  • VHDCI screwsabstand: ca. 37,7 mm
  • Screw type: 2-56 UNC
  • VGA female connector with screw nuts
  • Wire gauge: 30 AWG
  • connector coated nickel
  • length: ca. 22 cm (incl. connector)


System requirements
  • Graphic card with VHDCI-68 interface


Package content
  • Adaptor VHDCI-68 > 4x VGA


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65647
Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Type
    • VHDCI-68 adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • VHDCI-68 plug
    • Connection discharge
    • 4x VGA socket
  • Measures
    • Cable length
    • 0.22 m
Datasheet/manual