reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65646 :: MHL 2.0 Micro USB male > VGA female + USB Micro- female + Stereo


65646

  • Product Description
  • Technical information
  • General
    • Type
    • MHL adapter
    • Design
    • MHL plug <> VGA 15-pin socket
    • Colour
    • Black
    • Assembly
    • Type B micro USB 5-pin plug > HDMI-A 19-pin
This adapter by Delock enables you to connect e.g. your smartphone to a monitor or projector by using an optional VGA cable. Furthermore the adapter provides a Micro USB female port. Connect the power supply of your smartphone or tablet-PC to the Micro USB port, in order to play a video and to supply power to your mobile device at the same time. The stereo jack transfers the audio signals.

Compatible amongst others
• Samsung Galaxy S2, Galaxy Note
• Sony Xperia SX/GX/V/T/TX/TL/Z/ZL/SP/A/ZR/UL/Z1/Z1S/Z1F/Z2/Z3/Z3V
• HTC Flyer, Sensation, EVO 3D, EVO 4G, Jetstream, Amaze 4G, Rezound, Vivid, Velocity,
Raider, One, One S/X/ XL/Max/M8, Butterfly, Butterfly S, Vigor, Pyramid, Holiday
• LG Nitro HD, Spectrum, Optimus LTE II/LTE Tag/3D Max/Vu/4X HD/G/GJ, Prada
Specification
• Connector:
MHL USB type Micro-B 5 pin male >
VGA 15 pin female
USB type Micro-B female
3.5 mm stereo jack
• MHL = Mobile High-Definition Link
• Chipset: Explore EP94Z1E
• Supports a resolution up to 1920 x 1200 / 1080p @ 60 Hz
(depending on the system and the connected hardware)
• Transfer of audio- and video signals
• Voltage: 5 V via Micro USB female port
• Charging power: up to 7.5 W
• Plastic housing with inner metal shell
• 1 x ferrite core
• Colour: black
System requirements
• A free MHL Micro USB 5 pin female port
• Power supply via USB Micro-B female port of the MHL adapter
Package content
• Adapter MHL > VGA
• User manual



Manufacturer : DELOCK
Factory number : 65646
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • MHL adapter
    • Design
    • MHL plug <> VGA 15-pin socket
    • Colour
    • Black
    • Assembly
    • Type B micro USB 5-pin plug > HDMI-A 19-pin