reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65587 :: Adapter HDMI-A male > VGA female with Audio

Item-No.: DELOCK 65587
€19,80
Category of goods: 1


DELOCK 65587

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI-A plug <> VGA socket + audio
    • Colour
    • Black/white
    • Technology
    • Without screws
  • Measures
    • Cable length
    • 0.15 m
Adapter HDMI-A male > VGA female with Audio

This adapter enables you to connect e.g. a VGA monitor through a free HDMI interface. Additional you can connect an audio cable to the stereo jack female port to use the audio function.

Specification
• Connector:
High Speed HDMI-A 19 pin male >
VGA 15 pin female
3.5 mm 3 pin stereo jack female
• Chipset: CH7101
• VGA connector without screw nuts
• Resolution up to 1920 x 1200 @ 60 Hz (depending on the monitor and your system)
• Supports only one connection to a VGA monitor
• Colour: black / white
• Length incl. connector: ca. 15 cm
• OS independent, no driver installation necessary

System requirements
• A free HDMI-A female port
• Monitor with a free VGA interface

Package content
• Adapter HDMI to VGA



Manufacturer : DELOCK
Factory number : 65587
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI-A plug <> VGA socket + audio
    • Colour
    • Black/white
    • Technology
    • Without screws
  • Measures
    • Cable length
    • 0.15 m