reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65586 :: HDMI-A plug > VGA socket with audio

Item-No.: DELOCK 65586
€13,95
Category of goods: 0


DELOCK 65586

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI-A plug <> VGA socket + audio
    • Colour
    • Black/white
    • Technology
    • Without screws

Delock HDMI-A plug > VGA socket with audio (screwless)

This Delock adapter can be used, for example, to connect a VGA monitor to your system via a free HDMI interface. An audio cable can also be connected to the jack socket to make use of the audio function.

Technical data
• Connectors:
High-speed HDMI-A 19-pin plug >
VGA 15-pin socket
3.5-mm 3-pin jack socket
• Chipset: CH7101
• VGA connector without nuts
• Resolution up to 1920 x 1200 @ 60 Hz (depending on your monitor and system)
• Supports the connection of only one VGA monitor
• Colour: black/white
• Dimensions: (LxWxH): approx. 49 x 23 x 15 mm
• OS independent, no driver installation required

System requirements
• One free HDMI-A socket
• Monitor with one free VGA interface

Package contents
• HDMI to VGA adapter



Manufacturer : DELOCK
Factory number : 65586
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI-A plug <> VGA socket + audio
    • Colour
    • Black/white
    • Technology
    • Without screws