reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65568 :: DisplayPort plug > VGA socket adapter, white

Item-No.: DELOCK 65568
Colour:

€12,95
Category of goods: 1 = discountable

DELOCK 65568

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin plug, DP <> 15-pin socket
    • Colour
    • White

This Delock adapter can be used, for example, to connect a VGA monitor to your system via a free Displayport interface.

Technical data
• Connectors:
Displayport 20-pin plug > VGA 15-pin socket
• Chipset: Analogix ANX9832
• VGA connection with nuts
• Displayport 1.1a standard
• Resolution up to 1920 x 1080 @ 60 Hz (depending on your monitor and system)
• Automatic standby detection
• Colour: white
• OS independent, no driver installation required

System requirements
• One free Displayport socket

Package contents
• Displayport to VGA adapter



Manufacturer : DELOCK
Factory number : 65568
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20-pin plug, DP <> 15-pin socket
    • Colour
    • White