reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65563 :: Micro HDMI-D plug > DVI 24+5 socket, 20 cm

Item-No.: DELOCK 65563
€7,40
Category of goods: 1 = discountable

DELOCK 65563

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI mini-D <> DVI 24 +1 socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.2 m

This Delock adapter can be used, for example, to connect a DVI monitor to a free HDMI port on your smartphone.

Technical data:
Connectors:
• 1 x micro HDMI type D 19-pin plug > 1 x DVI 24+5 (DVI-D) socket (VGA not wired)
• DVI socket with nuts
• Wire gauge: 32 AWG
• Signal direction: HDMI input > DVI output
• Colour: black
• Cable length: 20 cm (including connectors)

System requirements
• One free micro HDMI type D port

Package contents
• HDMI > DVI adapter



Manufacturer : DELOCK
Factory number : 65563
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • HDMI mini-D <> DVI 24 +1 socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.2 m