reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65555 :: DMS-59 plug > 1 x DVI-I socket + 1 x VGA

Item-No.: DELOCK 65555
€13,20
Category of goods: 1


DELOCK 65555

  • Product Description
  • Technical information
  • General
    • Type
    • DMS-59 adapter
    • Design
    • DMS-59 plug <> 1x DVI 24+5 socket + 15-pin HD
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.2 m

DMS-59 plug > DVI 24+5 socket + VGA socket 20

This Delock adapter is used to connect up to two monitors to a graphics card with DMS-59 port
using an optional DVI and VGA cable. Two different views can be displayed on the monitors
Or the displayed image can be duplicated or extended, provided that your graphics card supports these features.

• Connectors: DMS-59 plug> DVI-I 24+5 socket + VGA 15-pin socket
• DMS-59 connector with screws
• DVI and VGA connectors with nuts
• Nickel-plated contacts
• Cable length: 20 cm (including connectors)



Manufacturer : DELOCK
Factory number : 65555
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • DMS-59 adapter
    • Design
    • DMS-59 plug <> 1x DVI 24+5 socket + 15-pin HD
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.2 m