reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65552 :: Adaptor mini DP 1.1 plug > HDMI jack

Item-No.: DELOCK 65552
€6,50
Category of goods: 0


DELOCK 65552

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Mini DisplayPort plug
    • Connection discharge
    • HDMI-A socket
  • Measures
    • Width
    • 21 mm
    • Depth
    • 45 mm
    • Height
    • 10 mm
  • Display
    • Resolution
    • 1080p
This adapter enables you to connect e.g. a HDMI monitor through a free mini Displayport interface.

Specification
  • Connector:
mini Displayport 20 pin male > HDMI-A 19 pin female
Mini Displayport 1.1 and High Speed HDMI Standard
  • Transfer of audio- and video signals
  • Supports a resolution up to 1080p
  • Standby detection, standby enter into sleep mode automatically
  • Colour: black
  • Dimension (LxBxH): ca. 45x 21x 10 mm
  • OS independent, no driver installation necessary


System requirements
  • A free mini Displayport female port


Package content
  • Adaptor mini Displayport to HDMI


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65552
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Mini DisplayPort plug
    • Connection discharge
    • HDMI-A socket
  • Measures
    • Width
    • 21 mm
    • Depth
    • 45 mm
    • Height
    • 10 mm
  • Display
    • Resolution
    • 1080p
Datasheet/manual