reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65468 :: SlimPort/MyDP plug > HDMI socket+USB micro-B socket

Item-No.: DELOCK 65468
€13,95
Category of goods: 1


DELOCK 65468

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • SlimPort/MyDP > HDMI
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.15 m

This Delock adapter features a SlimPort/MyDP interface, a combination of USB and Displayport. It can be used to connect the latest smartphones. For example, you can connect your smartphone to a TV with HD support using an optional HDMI cable to view pictures or videos in HD quality. The adapter also has a standard USB micro-B socket on the back. Simply plug the power supply unit for your smartphone into the USB micro-B socket to play videos and charge your mobile device at the same time, for example.

Technical data
• Suitable for: smartphones (e.g. Google Nexus 4, Google LG Optimus G Pro, Fujitsu Stylistic QH582, Asus PadFone I.)
• Connectors:
SlimPort/MyDP plug >
HDMI-A 19-pin socket + USB micro-B socket
• Chipset: Analogix
• Supports resolution up to 1080p
• Transmits digital audio signals and
video in HD quality
• Power supply: 5 V via USB micro-B socket
• Colour: black
• Cable length: 15 cm (including connectors)

System requirements
• One free SlimPort/MyDP socket
• Power supply via USB micro-B connector on the SlimPort/MyDP adapter

Package contents
• SlimPort/MyDP > HDMI adapter
• User manual



Manufacturer : DELOCK
Factory number : 65468
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Design
    • SlimPort/MyDP > HDMI
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.15 m