reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65467 :: Adaptor HDMI-A plug > DVI 29 jack

Item-No.: DELOCK 65467
€3,95
Category of goods: 0


DELOCK 65467

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • DVI 24+5 socket
This adapter by Delock enables you to convert the HDMI interface of your PC, notebook etc. into a DVI-I Dual link (24+5 pin) port, in order to connect devices like e.g. a monitor.

Specification
  • Connector: HDMI Plug > DVI-I 24+5 Pin Socket with nuts
  • Contacts gold plated


System requirements
  • a free port HDMI Port


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65467
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • DVI 24+5 socket
Datasheet/manual