reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65437 :: MHL plug > high-speed HDMI socket + USB

Item-No.: DELOCK 65437
€13,95
Category of goods: 1 = discountable

DELOCK 65437

  • Product Description
  • Technical information
  • General
    • Type
    • MHL adapter
    • Design
    • MHL plug <> high-speed HDMI socket
    • Colour
    • Black
    • Assembly
    • Type B micro USB socket > HDMI-A 19-pin socket
  • Measures
    • Cable length
    • 0.20 m

Delock MHL plug (Samsung S3, S4) > high-speed HDMI socket + USB micro-B socket adapter

This Delock adapter features an MHL interface, a combination of USB and HDMI. It can be used to connect the latest Samsung Galaxy S3, S4 smartphones. For example, you can connect your smartphone to a TV with HD support using an optional HDMI cable to view pictures or videos in HD quality. The adapter also has a standard USB micro-B socket on the back. Simply plug the power supply unit for your smartphone into the USB micro-B socket to play videos and charge your mobile device at the same time, for example.

Technical data
• Suitable for Samsung Galaxy S3, S4 smartphones
• MHL = Mobile High-Definition Link
• Connectors:
MHL plug > HDMI-A 19-pin socket + USB micro-B socket
• Chipset: Silicon Image 9292
• Supports resolution up to 1080p
• Transmits digital audio and video signals in HD quality
• Power supply: 5 V via USB micro-B socket
• Colour: black
• Cable length: 22 cm (including connectors)

System requirements
• One free MHL socket (Samsung Galaxy S3, S4)
• Power supply via USB micro-B connector on the MHL adapter

Package contents
• MHL > HDMI adapter
• User manual



Manufacturer : DELOCK
Factory number : 65437
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • MHL adapter
    • Design
    • MHL plug <> high-speed HDMI socket
    • Colour
    • Black
    • Assembly
    • Type B micro USB socket > HDMI-A 19-pin socket
  • Measures
    • Cable length
    • 0.20 m