reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65427 :: mini DP 1.2 plug > DP jack 4K weiß

Item-No.: DELOCK 65427
Colour:

€8,95
Category of goods: 0

DELOCK 65427

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • White
  • Interfaces
    • Connection entry
    • Mini DisplayPort plug
    • Connection discharge
    • DisplayPort socket
  • Measures
    • Cable length
    • 0.15 m
This adapter by Delock enables, by means of an optional Displayport cable, the connection between a Displayport monitor and a system with a mini Displayport interface. It supports a resolution up to Ultra HD (4K) and is backwards compatible to Full-HD 1080p.

Specification
  • Connector: mini Displayport 20 pin male > Displayport 20 pin female
Displayport 1.2 specification
  • Wire gauge: 32 AWG
  • Cable diamete ca. 5 mm
  • Net shielding
  • Gold-plated connector

  • Transfer of audio and video signals
  • Data transfer rate up to 21,6 Gb/s
  • Resolution up to 3840x 2160 @ 60 Hz (depending on the system and the connected hardware)
  • Colour:white /li>
  • Length: ca. 15 cm (without connector)


System requirements
  • A free mini Displayport female port


Package content
  • Adaptor mini Displayport zu Displayport


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65427
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • White
  • Interfaces
    • Connection entry
    • Mini DisplayPort plug
    • Connection discharge
    • DisplayPort socket
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual