reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65426 :: Adaptor DVI 24+5 jack > VGA plug 270°

Item-No.: DELOCK 65426
€3,80
Category of goods: 0


DELOCK 65426

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+5 socket
    • Connection discharge
    • VGA plug 270° angled
This adapter by Delock enables you to convert and angle the interface of your VGA monitor into a DVI 24+5 port. Thus you can connect your monitor to a DVI interface.

Specification
  • Connector: DVI 24+5 Pin Socket > VGA 15 pin male
DVI Port um 270° angled
DVI Socket with nuts, VGA male with screws
Connector nickel-plated
  • Dimension (without screws): ca. 39,2x 26,8x 23,2 mm


System requirements
  • eine freie VGA Socket


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65426
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+5 socket
    • Connection discharge
    • VGA plug 270° angled
Datasheet/manual